Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LMP®, PowerWise®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FETZero-Drift
Slew Rate
0.45V/µs5.9V/µs20V/µs
Gain Bandwidth Product
1.5 MHz11 MHz15 MHz
Current - Input Bias
0.2 pA0.5 pA30 pA
Voltage - Input Offset
0.5 µV30 µV37 µV
Current - Supply
790µA900µA1.8mA
Current - Output / Channel
36 mA86 mA
Voltage - Supply Span (Min)
2.7 V4.5 V4.75 V
Voltage - Supply Span (Max)
12 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-DFN (3x3)8-MSOP8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LTC2057IDD#TRPBF
IC OPAMP ZERO-DRIFT 1 CIRC 8DFN
Analog Devices Inc.
2,664
In Stock
1 : ¥30.79000
Cut Tape (CT)
2,500 : ¥15.43952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.45V/µs
1.5 MHz
30 pA
0.5 µV
900µA
-
4.75 V
36 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 MSOP
LTC2057IMS8#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Analog Devices Inc.
1,097
In Stock
1 : ¥30.79000
Tube
-
Tube
Active
Zero-Drift
1
Rail-to-Rail
0.45V/µs
1.5 MHz
30 pA
0.5 µV
900µA
-
4.75 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT753
LMP7707MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,487
In Stock
1 : ¥31.03000
Cut Tape (CT)
1,000 : ¥16.39145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5.9V/µs
15 MHz
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
OPA140AIDGKR
IC OPAMP JFET 1 CIRCUIT 8VSSOP
Texas Instruments
5,602
In Stock
1 : ¥32.92000
Cut Tape (CT)
2,500 : ¥16.54236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
20V/µs
11 MHz
0.5 pA
30 µV
1.8mA
36 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.