Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,604 In Stock | 1 : ¥53.28000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 80 µV | 1mA (x4 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
2,612 In Stock | 1 : ¥64.53000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | 60 pA | 3 µV | 420µA | 1 mA | 5 V | 100 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,689 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,500 : ¥10.34537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1V/µs | 3 MHz | 35 nA | 6 mV | 950µA (x4 Channels) | 10 mA | 2.7 V | 12 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |