Instrumentation, Op Amps, Buffer Amps

Results: 2
Slew Rate
2.8V/µs17V/µs
Gain Bandwidth Product
8 MHz63 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
505~N-8~N~8 Top View
OP27GPZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
545
In Stock
1 : ¥47.86000
Tube
-
Tube
Active
General Purpose
1
-
2.8V/µs
8 MHz
15 nA
30 µV
-
8 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~N-8~N~8 Top View
OP37GPZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
348
In Stock
1 : ¥52.95000
Tube
-
Tube
Active
General Purpose
1
-
17V/µs
63 MHz
15 nA
30 µV
-
8 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.