Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.5V/µs1.3V/µs
Gain Bandwidth Product
1.2 MHz1.5 MHz
Current - Input Bias
0.02 pA10 nA
Voltage - Input Offset
110 µV300 µV
Current - Supply
300µA (x2 Channels)1.3mA (x2 Channels)
Voltage - Supply Span (Max)
15.5 V36 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-SOICTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LMC6482IMX/NOPB
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
12,912
In Stock
1 : ¥13.63000
Cut Tape (CT)
2,500 : ¥5.79271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
LM2904BIDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
1,314
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.71310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
10 nA
300 µV
300µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.