Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,102 In Stock | 1 : ¥35.71000 Cut Tape (CT) 250 : ¥24.94304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 15V/µs | 9.2 MHz | 7 MHz | 200 pA | 10 µV | 950µA | 950 µA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
286 In Stock | 1 : ¥63.71000 Cut Tape (CT) 250 : ¥45.53092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 120V/µs | - | 230 MHz | 11 µA | 28 µV | 3mA | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |