Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,504 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥8.22764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,872 In Stock | 1 : ¥43.68000 Cut Tape (CT) 2,500 : ¥21.91308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 2 MHz | 150 pA | 20 µV | 600µA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,556 In Stock | 1 : ¥52.38000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 2 MHz | 150 pA | 20 µV | 600µA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,015 In Stock | 1 : ¥53.36000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 13V/µs | 15 MHz | - | 260 nA | 45 µV | 550µA (x2 Channels) | 30 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
170 In Stock | 1 : ¥64.94000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.5V/µs | 3 MHz | - | 30 nA | 80 µV | 260µA (x2 Channels) | 16 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,581 In Stock | 1 : ¥98.03000 Cut Tape (CT) 2,500 : ¥59.75477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 4.9V/µs | 9.7 MHz | 11 MHz | 45 nA | 250 µV | 1.1mA (x2 Channels) | 65 mA | 3 V | 30 V | -40°C ~ 175°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |