Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,866 In Stock | 1 : ¥30.62000 Cut Tape (CT) 2,500 : ¥15.35142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 14V/µs | 11 MHz | 125 nA | 1.7 mV | 390µA (x2 Channels) | 3.5 mA | 1.8 V | 24 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 In Stock 148,778 Marketplace | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.79440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.62V/µs | 525 kHz | 0.7 pA | 1.1 mV | 570µA (x4 Channels) | 30 mA | 4 V | 16 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
2,689 In Stock 64,588 Marketplace | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.81760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | J-FET | 2 | - | 0.6V/µs | 1 MHz | 200 pA | 5 mV | 1.5mA (x2 Channels) | 40 mA | 3 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SO |