LM7321MF/NOPB | |
---|---|
DigiKey Part Number | 296-LM7321MF/NOPBTR-ND - Tape & Reel (TR) 296-LM7321MF/NOPBCT-ND - Cut Tape (CT) 296-LM7321MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7321MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7321MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥21.40200 | ¥214.02 |
25 | ¥18.51080 | ¥462.77 |
100 | ¥15.26230 | ¥1,526.23 |
250 | ¥13.68264 | ¥3,420.66 |
500 | ¥12.71900 | ¥6,359.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.91816 | ¥11,918.16 |
2,000 | ¥11.25311 | ¥22,506.22 |
3,000 | ¥10.91769 | ¥32,753.07 |
5,000 | ¥10.54408 | ¥52,720.40 |
7,000 | ¥10.34398 | ¥72,407.86 |