Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,339 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.40672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | - | 5 pA | 1.3 mV | 420µA (x2 Channels) | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,529 In Stock | 1 : ¥6.32000 Cut Tape (CT) 250 : ¥4.12296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 750 µV | 75µA | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,113 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥5.17218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 70V/µs | 15 MHz | 15 MHz | 150 nA | 4 mV | 5mA | - | 10 V | 40 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,497 In Stock | 1 : ¥38.26000 Cut Tape (CT) 3,000 : ¥19.18913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | - | 1 MHz | - | 400 pA | 120 µV | 1.1mA | 35 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |