Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,989 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥8.21644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 10V/µs | 18 MHz | - | 10 pA | 500 µV | 2mA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
4,330 In Stock | 1 : ¥46.55000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,793 In Stock | 1 : ¥49.92000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | - | 4 MHz | 25 pA | 300 µV | 5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,697 In Stock | 1 : ¥52.30000 Tube | - | Tube | Active | Differential | 2 | Differential, Rail-to-Rail | 600V/µs | 95 MHz | 145 MHz | 700 nA | 240 µV | 1.14mA (x2 Channels) | 55 mA | 2.5 V | 5.5 V | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |