Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,834 In Stock | 1 : ¥30.05000 Cut Tape (CT) 1,000 : ¥15.86849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 4580V/µs | - | 1.75 GHz | 3 µA | 3 mV | 10mA | 74 mA | 3 V | 10 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
32,473 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥2.24196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 6.5V/µs | 10 MHz | - | 5 pA | 300 µV | 538µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
242 In Stock 18,457 Marketplace | 1 : ¥25.04000 Cut Tape (CT) 250 : ¥17.48692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 2 | - | 3500V/µs | 600 MHz | 600 MHz | 6 µA | 2 mV | 32mA (x2 Channels) | 700 mA | 7 V | 13 V | -40°C ~ 85°C | - | - | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) |