Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,805 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,682 In Stock | 1 : ¥24.22000 Cut Tape (CT) 250 : ¥16.93552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5.5 MHz | 0.2 pA | 150 µV | 750µA | 50 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |