Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,718 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.08135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | 10 pA | 300 µV | 115µA | 80 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
8,590 In Stock | 1 : ¥40.39000 Cut Tape (CT) 500 : ¥25.32676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 18 MHz | 0.5 pA | 60 µV | 2.7mA | 35 mA | 2.8 V | 11 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,961 In Stock | 1 : ¥50.74000 Cut Tape (CT) 2,500 : ¥25.47522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 35V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 6 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
18,356 In Stock | 1 : ¥56.07000 Cut Tape (CT) 2,500 : ¥30.61370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 5.25 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6 In Stock | 1 : ¥78.57000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,842 In Stock | 1 : ¥25.04000 Cut Tape (CT) 2,500 : ¥12.57217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 7.2V/µs | 14 MHz | 1 pA | 330 µV | 1.05mA (x2 Channels) | 45 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
327 In Stock | 1 : ¥44.17000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 35V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 6 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,281 In Stock | 1 : ¥50.74000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 35V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,937 In Stock | 1 : ¥54.68000 Cut Tape (CT) 2,500 : ¥28.44697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Single-Ended | 150V/µs | 45 MHz | 0.2 pA | 25 µV | 5.5mA | 30 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
1,736 In Stock | 1 : ¥56.07000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 5.25 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,879 In Stock | 1 : ¥78.57000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
1,051 In Stock | 1 : ¥50.74000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 35V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 6 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥45.07000 Cut Tape (CT) 2,500 : ¥22.60786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 500 kHz | 3 pA | 0.5 µV | 175µA | - | 2.7 V | 11 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |