Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,861 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥5.00801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1.2 MHz | 1 pA | 150 µV | 110µA | - | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6 In Stock | 1 : ¥78.57000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,424 In Stock | 1 : ¥46.55000 Cut Tape (CT) 2,500 : ¥23.37985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 200 kHz | 100 nA | 150 µV | 375µA | 1 mA | 4 V | 60 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |