Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,792 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥4.30350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 1 MHz | 45 nA | 2 mV | 660µA | 40 mA | 3 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,228 In Stock | 1 : ¥180.70000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 4V/µs | 4.25 MHz | 80 nA | 150 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,952 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.56799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | 1 pA | 750 µV | 75µA | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |