Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
898 In Stock | 1 : ¥88.58000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | 25 pA | 8 µV | 380µA | - | 2.4 V | 40 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
10,438 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.79934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |