Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,698 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.71933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | 1 MHz | 40 nA | 2 mV | 1.5mA (x4 Channels) | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
13,907 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,000 : ¥4.38199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 2.6V/µs | 3 MHz | 1 pA | 500 µV | 550µA (x4 Channels) | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |