Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,101 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,500 : ¥14.94326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 415µA (x2 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,140 In Stock | 1 : ¥40.39000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | 900 kHz | 30 pA | 30 µV | 380µA | - | 4 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,613 In Stock | 1 : ¥68.88000 Cut Tape (CT) 3,000 : ¥33.85833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 1000V/µs | 400 MHz | 40 MHz | 2 pA | 50 µV | 23.5mA | 100 mA | 6 V | 12.6 V | -40°C ~ 105°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) | ||
2,710 In Stock | 1 : ¥71.01000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.2 nA | 10 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥88.58000 Tube | - | Tube | Active | General Purpose | 2 | - | 2.4V/µs | 5 MHz | - | 15 nA | 50 µV | 4mA | - | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,241 In Stock | 1 : ¥94.49000 Tube | - | Tube | Active | J-FET | 1 | - | 60V/µs | 25 MHz | - | 3 pA | 85 µV | 3mA | 45 mA | 10 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,138 In Stock | 1 : ¥110.59000 Cut Tape (CT) 1,000 : ¥70.02930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 20V/µs | - | 10 MHz | 5 nA | 150 µV | 4.6mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
2,141 In Stock | 1 : ¥27.67000 Cut Tape (CT) 2,500 : ¥18.36944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 16V/µs | 11 MHz | - | - | 1.5 mV | 3.5mA | 35 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |