Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeVoltage Feedback
Output Type
-Rail-to-Rail
Slew Rate
2V/µs250V/µs
Gain Bandwidth Product
1 MHz75 MHz
Current - Input Bias
5 pA150 nA
Voltage - Input Offset
400 µV1.5 mV
Current - Supply
60µA920µA (x2 Channels)
Current - Output / Channel
40 mA60 mA
Voltage - Supply Span (Min)
1.8 V2.6 V
Voltage - Supply Span (Max)
5.5 V12 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
TLV9002IPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
4,963
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,000 : ¥1.41726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2V/µs
1 MHz
-
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
OPA2889ID
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Texas Instruments
50
In Stock
6,587
Marketplace
1 : ¥39.65000
Tube
-
Bulk
Tube
Active
Voltage Feedback
2
-
250V/µs
75 MHz
115 MHz
150 nA
1.5 mV
920µA (x2 Channels)
60 mA
2.6 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.