Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,665 In Stock | 1 : ¥9.44000 Tube | - | Tube | Obsolete | J-FET | 4 | - | 3.5V/µs | 1 MHz | - | 30 pA | 3 mV | 200µA (x4 Channels) | 20 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
405 In Stock | 1 : ¥66.91000 Tube | - | Tube | Obsolete | Instrumentation | 1 | Single-Ended | 1.2V/µs | - | 20 kHz | 2 nA | - | 700µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |