Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,741 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥4.51539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.003V/µs | 14 kHz | 1 pA | 3 mV | 600nA | 20 mA | 1.4 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
131 In Stock | 1 : ¥18.96000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 10 MHz | 5 pA | 500 µV | 400µA (x2 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |