Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,054 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA (x2 Channels) | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 9-BGA, DSBGA | 9-DSBGA (1x1) | ||
160 In Stock | 1 : ¥120.36000 Cut Tape (CT) 250 : ¥70.93272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain, Differential | 2 | Differential | 6000V/µs | - | 2.4 GHz | - | - | 200mA | - | 4.75 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 36-WFQFN Exposed Pad | 36-WQFN (6x6) |