Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FET
Number of Circuits
24
Output Type
-Rail-to-Rail
Slew Rate
0.3V/µs0.6V/µs20V/µs
Gain Bandwidth Product
550 kHz1.1 MHz5.25 MHz
Current - Input Bias
1 pA20 nA
Voltage - Input Offset
1 mV2 mV5 mV
Current - Supply
50µA (x4 Channels)700µA (x2 Channels)937.5µA (x4 Channels)
Current - Output / Channel
23 mA26 mA30 mA
Voltage - Supply Span (Min)
1.8 V3 V4.5 V
Voltage - Supply Span (Max)
5.5 V30 V40 V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
113,535
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥0.71343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.6V/µs
1.1 MHz
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
TL084HIPWR
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Texas Instruments
6,585
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,000 : ¥0.97139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
20V/µs
5.25 MHz
1 pA
1 mV
937.5µA (x4 Channels)
26 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14 SOIC
MCP6244-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC
Microchip Technology
10,527
In Stock
1 : ¥6.08000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
0.3V/µs
550 kHz
1 pA
5 mV
50µA (x4 Channels)
23 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.