Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock | 1 : ¥96.30000 Tube | - | Tube | Active | Current Sense | 1 | - | 2.1V/µs | - | 500 kHz | - | 200 µV | 900µA | 25 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,216 In Stock | 1 : ¥198.43000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.2V/µs | 3.4 MHz | - | 240 nA | 100 µV | - | 40 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
70 In Stock | 1 : ¥153.52000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.4V/µs | - | 300 kHz | 15 nA | 125 µV | 6.7mA | 10 mA | 10 V | 40 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
23 In Stock | 1 : ¥275.77000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 1.2V/µs | 3.4 MHz | - | 240 nA | 125 µV | - | 40 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |