AD8506ACBZ-REEL7

DigiKey Part Number
AD8506ACBZ-REEL7TR-ND - Tape & Reel (TR)
AD8506ACBZ-REEL7CT-ND - Cut Tape (CT)
AD8506ACBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8506ACBZ-REEL7
Description
IC CMOS 2 CIRCUIT 8WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.42x1.42)
Datasheet
 Datasheet
EDA/CAD Models
AD8506ACBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.013V/µs
Gain Bandwidth Product
95 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.42x1.42)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.80000¥18.80
10¥16.92000¥169.20
25¥15.96320¥399.08
100¥13.59950¥1,359.95
250¥12.76952¥3,192.38
500¥11.17338¥5,586.69
1,000¥9.25787¥9,257.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.61942¥25,858.26
6,000¥8.30020¥49,801.20
Manufacturers Standard Package