Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
505 In Stock 46,616 Marketplace | 1 : ¥49.92000 Cut Tape (CT) 250 : ¥34.86804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Instrumentation | 1 | Rail-to-Rail | - | 1 kHz | 200 pA | 20 µV | 2.4mA | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
2,406 In Stock 9,000 Factory | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥3.73650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | 40 kHz | 39 µA | 0.55 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 |