Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,489 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥3.70315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | 10 pA | 300 µV | 115µA (x2 Channels) | 80 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,545 In Stock 1,360 Marketplace | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥4.48459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | - | 5.3V/µs | 2.2 MHz | 0.7 pA | 900 µV | 1.9mA (x2 Channels) | 30 mA | 3 V | 16 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |