Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,725 In Stock | 1 : ¥30.95000 Cut Tape (CT) 2,500 : ¥10.42234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.2V/µs | 550 kHz | 100 pA | 1 µV | 100µA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,289 In Stock | 1 : ¥50.16000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x2 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
7,420 In Stock | 1 : ¥23.32000 Cut Tape (CT) 2,500 : ¥15.50573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 1.5V/µs | 2.8 MHz | 2.5 pA | 250 µV | 600µA (x4 Channels) | 35 mA | 2.7 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |