Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,679 In Stock | 1 : ¥13.63000 Tube | - | Tube | Active | General Purpose | 2 | - | 2V/µs | 2.1 MHz | - | 20 nA | 1 mV | 220µA | 27 mA | 4 V | 44 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 2,504 Marketplace Check Lead Time | 1 : ¥52.21000 Tube | - | Bulk Tube | Active | Voltage Feedback | 2 | - | 230V/µs | - | 175 MHz | 1.2 µA | 1 mV | 3.4mA (x2 Channels) | 85 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,000 : ¥3.90881 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Audio | 2 | - | 5V/µs | 15 MHz | - | 100 nA | 300 µV | 6mA | 50 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP |