Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,525 In Stock | 1 : ¥22.66000 Cut Tape (CT) 1,000 : ¥11.98016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 18V/µs | 20 MHz | - | 1.1 µA | 700 µV | 2.5mA (x2 Channels) | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
13,057 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥6.50374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 5.5 MHz | - | 0.2 pA | 250 µV | 760µA (x2 Channels) | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,242 In Stock | 1 : ¥60.42000 Cut Tape (CT) 2,500 : ¥32.98519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5 MHz | - | 7 pA | 220 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
145 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥3.18130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 3000V/µs | 80 MHz | 115 MHz | 230 nA | 300 µV | 550µA | - | 5 V | 18 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |