Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeVoltage FeedbackZero-Drift
Slew Rate
0.5V/µs5V/µs105V/µs
Gain Bandwidth Product
1 MHz10 MHz50 MHz
Current - Input Bias
0.5 pA30 pA340 nA
Voltage - Input Offset
0.25 µV30 µV1 mV
Current - Supply
45µA592µA1.9mA
Current - Output / Channel
10 mA60 mA
Voltage - Supply Span (Min)
2.1 V2.5 V2.7 V
Voltage - Supply Span (Max)
5.4 V5.5 V
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753SOT-23-6
Supplier Device Package
SC-70-5SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
OPA348AIDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
20,251
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥2.87347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.5V/µs
1 MHz
0.5 pA
1 mV
45µA
10 mA
2.1 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOD 123-5
OPA388IDBVT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
3,754
In Stock
1 : ¥24.71000
Cut Tape (CT)
250 : ¥17.24720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
5V/µs
10 MHz
30 pA
0.25 µV
1.9mA
60 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6 PKG
OPA837IDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas Instruments
960
In Stock
1 : ¥21.76000
Cut Tape (CT)
3,000 : ¥9.96235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
105V/µs
50 MHz
340 nA
30 µV
592µA
-
2.7 V
5.4 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.