Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 500 µV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,011 In Stock | 1 : ¥102.70000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 2.4V/µs | - | 575 kHz | - | 100 µV | 350µA | 28 mA | 3 V | 50 V | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | 16-MSOP | ||
1,828 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.80144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 1 mV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |