Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
589,755 In Stock 126,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.71836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
1,877 In Stock | 1 : ¥100.41000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | 1 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched |