Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,336 In Stock 11,983 Marketplace | 1 : ¥44.33000 Cut Tape (CT) 250 : ¥30.92536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 1 | - | 2100V/µs | 2 GHz | 280 MHz | 15 µA | 500 µV | 5.1mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,537 In Stock | 1 : ¥57.47000 Cut Tape (CT) 250 : ¥41.06248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 570V/µs | 1.2 GHz | 620 MHz | 6.5 µA | 250 µV | 14.2mA | 105 mA | 3 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
4,742 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Push-Pull | 9V/µs | 16 MHz | - | 10 pA | 500 µV | 2mA | 50 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,938 In Stock | 1 : ¥12.15000 Cut Tape (CT) 250 : ¥7.91556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Rail-to-Rail | 5V/µs | 13 MHz | - | 10 pA | 250 µV | 940µA | 66 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,886 In Stock | 1 : ¥12.15000 Cut Tape (CT) 250 : ¥7.91556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Rail-to-Rail | 5V/µs | 13 MHz | - | 10 pA | 250 µV | 940µA | 66 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |