Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,727 In Stock | 1 : ¥25.70000 Cut Tape (CT) 2,500 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 200 kHz | 40 nA | 150 µV | 70µA | 1 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
18,683 In Stock | 1 : ¥40.64000 Cut Tape (CT) 3,000 : ¥20.40224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 5V/µs | 10 MHz | - | 1 pA | 80 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFBGA, WLCSP | 8-WLCSP (1.43x1.775) |