Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,500 : ¥22.65058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
11,569 In Stock | 1 : ¥7.47000 Cut Tape (CT) 4,000 : ¥2.88558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 3.7V/µs | 7 MHz | - | 1 pA | 1.5 mV | 600µA (x4 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |