Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-FastFET™
Amplifier Type
J-FETVoltage Feedback
Slew Rate
61V/µs180V/µs
-3db Bandwidth
9.5 MHz155 MHz
Current - Input Bias
3 pA5 pA
Current - Supply
1.6mA (x2 Channels)6.6mA (x2 Channels)
Current - Output / Channel
30 mA79 mA
Voltage - Supply Span (Min)
5 V10 V
Voltage - Supply Span (Max)
24 V30 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8066ARZ
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Analog Devices Inc.
1,012
In Stock
1 : ¥63.71000
Tube
Tube
Active
Voltage Feedback
2
Rail-to-Rail
180V/µs
-
155 MHz
3 pA
400 µV
6.6mA (x2 Channels)
30 mA
5 V
24 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
ADA4610-2ARMZ
IC OPAMP JFET 2 CIRCUIT 8MSOP
Analog Devices Inc.
8,980
In Stock
1 : ¥46.80000
Tube
-
Tube
Active
J-FET
2
Rail-to-Rail
61V/µs
16.3 MHz
9.5 MHz
5 pA
400 µV
1.6mA (x2 Channels)
79 mA
10 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.