Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Number of Circuits
14
Slew Rate
0.13V/µs6V/µs
Gain Bandwidth Product
300 kHz20 MHz
Current - Input Bias
5 pA2 nA
Voltage - Input Offset
8 µV20 µV
Current - Supply
23µA2.5mA (x4 Channels)
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
14-SOSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6V31T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
14,307
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥9.19504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.13V/µs
300 kHz
5 pA
8 µV
23µA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
14 SO
LT1679CS#TRPBF
IC OPAMP GP 4 CIRCUIT 14SO
Analog Devices Inc.
6,918
In Stock
1 : ¥88.09000
Cut Tape (CT)
2,500 : ¥53.70500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
6V/µs
20 MHz
2 nA
20 µV
2.5mA (x4 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.