Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311,301 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥0.88059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,410 In Stock | 1 : ¥36.70000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 11V/µs | 28 MHz | 1 pA | 50 µV | 3.7mA (x2 Channels) | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
867 In Stock | 1 : ¥48.52000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 44 MHz | 0.5 pA | 3 mV | 5.2mA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |