Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,987 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.97035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA | - | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,105 In Stock | 1 : ¥21.26000 Cut Tape (CT) 1,500 : ¥10.46022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 220V/µs | 70 MHz | 175 MHz | 2.3 µA | 600 µV | 2.5mA (x2 Channels) | 118 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
1,518 In Stock | 1 : ¥41.30000 Tube | Tube | Last Time Buy | Current Sense | 1 | - | 2.4V/µs | - | 350 kHz | 90 pA | - | 1.8mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |