Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,582 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | 50 Ohms | ±25% | 4 A | 360 mOhms | 0.906" (23.00mm) | 0.307" (7.80mm) | - | - | UL | |||
276 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | 25 Ohms | ±15% | 3 A | 420 mOhms | 0.512" (13.00mm) | 0.307" (7.80mm) | - | - | UR |