Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,193 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 10 Ohms | ±20% | 2 A | 320 mOhms | 0.315" (8.00mm) | 0.197" (5.00mm) | - | - | CSA, UL | |||
1,813 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | 2.5 Ohms | ±25% | 3 A | 150 mOhms | 0.315" (8.00mm) | 0.201" (5.10mm) | - | - | UR | |||
1,126 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 4 Ohms | ±20% | 3 A | 230 mOhms | 0.315" (8.00mm) | 0.201" (5.10mm) | - | - | UR | |||
8,429 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | 5 Ohms | ±25% | 1 A | 750 mOhms | 0.236" (6.00mm) | 0.201" (5.10mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Bulk | Bulk | Active | 33 Ohms | ±20% | 1.3 A | 750 mOhms | 0.315" (8.00mm) | 0.201" (5.10mm) | - | - | UL | |||
0 In Stock Check Lead Time | 1 : ¥5.83000 Bulk | Bulk | Active | 5 Ohms | ±20% | 2 A | 180 mOhms | 0.315" (8.00mm) | 0.201" (5.10mm) | - | - | UR |