Inrush Current Limiters (ICL)

Results: 2
Series
B59201B59219
Packaging
BulkTray
R @ 25°C
20 Ohms100 Ohms
Tolerance
±25%±30%
Diameter
0.748" (19.00mm)-
Lead Spacing
0.394" (10.00mm)0.400" (10.16mm)
Approval Agency
-UR
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
16,127
In Stock
1 : ¥33.41000
Tray
Tray
Active
100 Ohms
±25%
-
0.394" (10.00mm)
Automotive
AEC-Q200
UR
3,593
In Stock
1 : ¥45.89000
Bulk
Bulk
Active
20 Ohms
±30%
0.748" (19.00mm)
0.400" (10.16mm)
Automotive
AEC-Q200
-
Showing
of 2

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.