B57236S0509M000 | |
---|---|
DigiKey Part Number | 495-2096-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0509M000 |
Description | ICL 5 OHM 20% 4.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 4.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0509M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
5 | ¥6.84600 | ¥34.23 |
10 | ¥6.40400 | ¥64.04 |
50 | ¥5.30020 | ¥265.01 |
100 | ¥4.41690 | ¥441.69 |
250 | ¥4.30652 | ¥1,076.63 |
500 | ¥3.64400 | ¥1,822.00 |
1,000 | ¥3.20232 | ¥3,202.32 |
5,000 | ¥3.06738 | ¥15,336.90 |