Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,713 In Stock | 1 : ¥65.10000 Bulk | Bulk | Active | 3 Ohms | - | 30 A | 30 mOhms | 1.378" (35.00mm) | 0.748" (19.00mm) | - | - | - | |||
297 In Stock | 1 : ¥130.86000 Bulk | Bulk | Active | 3 Ohms | ±25% | 30 A | 20 mOhms | 1.417" (36.00mm) | 0.748" (19.00mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥130.86000 Bulk | Bulk | Active | 5 Ohms | ±25% | 25 A | 25 mOhms | 1.417" (36.00mm) | 0.748" (19.00mm) | - | - | - |