Inrush Current Limiters (ICL)

Results: 2
R @ 25°C
10 Ohms47 Ohms
Current - Steady State Max
3 A5 A
R @ Current
180 mOhms680 mOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
MF72-047D15
MF72-047D15
ICL 47 OHM 20% 3A 17.5MM
Cantherm
3,031
In Stock
1 : ¥9.44000
Bulk
Bulk
Active
47 Ohms
±20%
3 A
680 mOhms
0.689" (17.50mm)
0.394" (10.00mm)
-
-
-
MF72-010D15
MF72-010D15
ICL 10 OHM 20% 5A 17.5MM
Cantherm
0
In Stock
Check Lead Time
1,000 : ¥4.28011
Bulk
Bulk
Active
10 Ohms
±20%
5 A
180 mOhms
0.689" (17.50mm)
0.394" (10.00mm)
-
-
-
Showing
of 2

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.