Results: 0
Manufacturer
AmethermAmphenol Advanced SensorsAmphenol ThermometricsCanthermEaton - Electronics DivisionEPCOS - TDK ElectronicsHoneywell Sensing and Productivity SolutionsKYOCERA AVXLittelfuse Inc.MEAN WELL USA Inc.Murata ElectronicsSongtian Electronics Co., LtdVishay Beyschlag/Draloric/BC ComponentsYAGEO
Series
-*ASB57234B5920B59201B59213B59215B59217B59219B59412B59451
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
R @ 25°C
200 mOhms300 mOhms500 mOhms700 mOhms1 Ohms1.3 Ohms1.5 Ohms2 Ohms2.2 Ohms2.5 Ohms3 Ohms3.7 Ohms
Tolerance
±5%±10%±15%±20%±25%±30%-
Current - Steady State Max
100 mA200 mA250 mA300 mA500 mA600 mA700 mA800 mA1 A1.1 A1.2 A1.3 A
R @ Current
1 mOhms4 mOhms7 mOhms8 mOhms10 mOhms11 mOhms12 mOhms13 mOhms14 mOhms15 mOhms18 mOhms18.5 mOhms
Diameter
0.098" (2.50mm)0.118" (3.00mm)0.197" (5.00mm)0.217" (5.50mm)0.236" (6.00mm)0.275" (6.99mm)0.276" (7.00mm)0.295" (7.50mm)0.315" (8.00mm)0.335" (8.50mm)0.350" (8.89mm)0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.157" (4.00mm)0.160" (4.06mm)0.197" (5.00mm)0.200" (5.08mm)0.201" (5.10mm)0.217" (5.50mm)0.236" (6.00mm)0.248" (6.30mm)0.250" (6.35mm)
Grade
-Automotive
Qualification
-AEC-Q200
Approval Agency
-CE, EAC, UKCACQC, IEC, ULCQC, IEC, UL, VDECQC, UL, VDECSACSA, ULCSA, URcURusTUV, ULULURUR, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.