Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,791 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | 120 Ohms | ±25% | - | - | 0.591" (15.00mm) | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
337 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | 7 Ohms | ±15% | 10 A | 80 mOhms | 0.950" (24.13mm) | 0.310" (7.87mm) | - | - | CSA, UR |