Inline Module Sockets

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Insertion Angle
25° AngleRight Angle
Card Thickness
0.039" (1.00mm)-
Contact Finish Thickness
-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Number of Positions
Memory Type
Standards
Mounting Type
Insertion Angle
Features
Mounting Feature
Card Thickness
Height
Color
Contact Finish
Contact Finish Thickness
1473005-4
1473005-4
CONN SKT SODIMM 200POS R/A SMD
TE Connectivity AMP Connectors
1,421
In Stock
1 : ¥65.19000
Tray
-
Tray
Active
SODIMM
200
DDR2 SDRAM
-
Surface Mount
25° Angle
Board Guide, Latches
Normal, Standard - Top
0.039" (1.00mm)
0.205" (5.20mm)
-
Gold
Flash
1565917-4
1565917-4
CONN SKT SODIMM 200POS R/A SMD
TE Connectivity AMP Connectors
7,936
In Stock
1 : ¥74.38000
Cut Tape (CT)
150 : ¥50.82087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
SODIMM
200
DDR2 SDRAM
-
Surface Mount
Right Angle
Board Guide, Latches
Normal, Standard - Top
-
0.205" (5.20mm)
-
Gold
-
Showing
of 2

Inline Module Sockets


Inline module sockets are surface mount and through-hole connectors designed to receive DIMM, miniDIMM, RDIMM, SIMM and SODIMM memory module connector styles allowing for periodic removal and replacement. They are selected by the number of positions, mounting features and additional features including board guides, covers, latches and board locks. Compatible memory types include DDR (2, 3, 4), SDRAM, DRAM, RAM and SGRAM.