1612618-4 | |
---|---|
DigiKey Part Number | A114913-ND |
Manufacturer | |
Manufacturer Product Number | 1612618-4 |
Description | CONN SKT SODIMM 200POS R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1612618-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.362" (9.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
20 | ¥32.67900 | ¥653.58 |
40 | ¥31.82325 | ¥1,272.93 |
80 | ¥31.13775 | ¥2,491.02 |
240 | ¥29.25600 | ¥7,021.44 |
440 | ¥29.08491 | ¥12,797.36 |
960 | ¥27.20293 | ¥26,114.81 |
2,400 | ¥24.29445 | ¥58,306.68 |